+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

380-36

Wrench: adjustable; Jaw capacity: 127mm; L: 910mm; for pipes


Manufacturer: BAHCO

Manufacturer part number:
380-36
TME Symbol:
SA.380-36

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
127mm
Length
0.91m
Material
aluminium alloy, steel
Tools application
for pipes
Gross weight4.92 kg
EAN code7314150133215
See other products in this category: Adjustable Wrenches BAHCO,
*
380-36
0 in TME stock
Net price for quantities from 1 pcs - 204.38 USDGross price for quantities from 1 pcs - 204.38 USD
Net price for quantities from 3 pcs - 188.99 USDGross price for quantities from 3 pcs - 188.99 USD
Net price for quantities from 5 pcs - 181.99 USDGross price for quantities from 5 pcs - 181.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.