+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

396-LAP

Saw; manual,folding; wood,plastic,survival; 7teeth/inch; 190mm


Manufacturer: BAHCO

Manufacturer part number:
396-LAP
TME Symbol:
SA.396-LAP

Specification

Manufacturer
BAHCO
Type of tool
saw
Version
folding, manual
Balde teeth density
7teeth/inch
Manufacturer series
Laplander
Blade length
190mm
Tools application
  • plastic
  • survival
  • wood
Gross weight210.2 g
EAN code7311518172367
See other products in this category: Saw and Hack Saw BAHCO,
See other products from this series.:
*
396-LAP
11 in TME stock
Net price for quantities from 1 pcs - 29.11 USDGross price for quantities from 1 pcs - 29.11 USD
Net price for quantities from 3 pcs - 27.29 USDGross price for quantities from 3 pcs - 27.29 USD
Net price for quantities from 5 pcs - 26.28 USDGross price for quantities from 5 pcs - 26.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs