+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4040M-10-13

Wrench: socket spanner; with joint; 10mm,13mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
4040M-10-13
TME Symbol:
SA.4040M-10-13

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
with joint
Material
alloy steel
Length
221mm
Spanner size
  • 10mm
  • 13mm
Key features
  • chrome-nickel plated key surface
  • polished key surface
  • the special Dynamic-Drive socket profile
Gross weight147.51 g
EAN code7314153000750
See other products in this category: Socket Wrenches BAHCO,
*
4040M-10-13
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.05 USDGross price for quantities from 1 pcs - 49.05 USD
Net price for quantities from 3 pcs - 47.36 USDGross price for quantities from 3 pcs - 47.36 USD
Net price for quantities from 5 pcs - 43.98 USDGross price for quantities from 5 pcs - 43.98 USD