+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4040M-16-17

Wrench: socket spanner; with joint; 16mm,17mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
4040M-16-17
TME Symbol:
SA.4040M-16-17

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
with joint
Material
alloy steel
Length
253mm
Spanner size
  • 16mm
  • 17mm
Key features
  • chrome-nickel plated key surface
  • polished key surface
  • the special Dynamic-Drive socket profile
Gross weight209 g
EAN code7314151078317
See other products in this category: Socket Wrenches BAHCO,
*
4040M-16-17
0 in TME stock
Net price for quantities from 1 pcs - 48.79 USDGross price for quantities from 1 pcs - 48.79 USD
Net price for quantities from 3 pcs - 47.10 USDGross price for quantities from 3 pcs - 47.10 USD
Net price for quantities from 5 pcs - 43.74 USDGross price for quantities from 5 pcs - 43.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.