+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4040M-24-27

Wrench: socket spanner; with joint; 24mm,27mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
4040M-24-27
TME Symbol:
SA.4040M-24-27

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
with joint
Material
alloy steel
Length
333mm
Spanner size
  • 24mm
  • 27mm
Key features
  • chrome-nickel plated key surface
  • polished key surface
  • the special Dynamic-Drive socket profile
Gross weight681.3 g
EAN code7314151831974
See other products in this category: Socket Wrenches BAHCO,
*
4040M-24-27
1 in TME stock
Net price for quantities from 1 pcs - 70.55 USDGross price for quantities from 1 pcs - 70.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts