+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

409-1-25

Screwdriver: standard; Phillips; PH1; Blade length: 25mm


Manufacturer: IRIMO

Manufacturer part number:
409-1-25
TME Symbol:
SA.409-1-25

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
25mm
Overall length
85mm
Conform to the norm
DIN 5260 DIN ISO 8764
Tools features
ergonomic two-component handles
Gross weight33.98 g
EAN code8414909207347
See other products in this category: Standard Screwdrivers IRIMO,
*
409-1-25
9 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 3 pcs - 4.58 USDGross price for quantities from 3 pcs - 4.58 USD
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs