+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

413-1-100

Screwdriver: standard; Pozidriv®; PZ1; Blade length: 200mm


Manufacturer: IRIMO

Manufacturer part number:
413-1-100
TME Symbol:
SA.413-1-100

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
200mm
Overall length
100mm
Conform to the norm
DIN 5260 DIN ISO 8764
Tools features
ergonomic two-component handles
Gross weight65 g
EAN code8414909207521
See other products in this category: Standard Screwdrivers IRIMO,
*
413-1-100
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 3 pcs - 6.43 USDGross price for quantities from 3 pcs - 6.43 USD
Net price for quantities from 5 pcs - 5.99 USDGross price for quantities from 5 pcs - 5.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.