+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IRIMO | |
Type of screwdriver | standard | |
Kind of bit | Pozidriv® | |
Bit size | PZ1 | |
Blade length | 85mm | |
Overall length | 25mm | |
Conform to the norm | DIN 5260 DIN ISO 8764 | |
Tools features | ergonomic two-component handles |