+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

413-2-125

Screwdriver: standard; Pozidriv®; PZ2; Blade length: 235mm

Manufacturer: IRIMO

Manufacturer part number:
413-2-125
TME Symbol:
SA.413-2-125

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
235mm
Overall length
125mm
Conform to the norm
DIN 5260 DIN ISO 8764
Tools features
ergonomic two-component handles
Gross weight100 g
EAN code8414909207545
See other products in this category: Standard Screwdrivers IRIMO,
*
413-2-125
0 in TME stock
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 3 pcs - 8.34 USDGross price for quantities from 3 pcs - 8.34 USD
Net price for quantities from 5 pcs - 7.76 USDGross price for quantities from 5 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.