+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

414-9-75

Screwdriver: standard; Torx®; TX09; Blade length: 75mm


Manufacturer: IRIMO

Manufacturer part number:
414-9-75
TME Symbol:
SA.414-9-75

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX09
Blade length
75mm
Overall length
165mm
Tools features
ergonomic two-component handles
Gross weight35 g
EAN code8414909242317
See other products in this category: Standard Screwdrivers IRIMO,
*
414-9-75
0 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 3 pcs - 4.92 USDGross price for quantities from 3 pcs - 4.92 USD
Net price for quantities from 5 pcs - 4.58 USDGross price for quantities from 5 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.