+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41RM-13

Wrench: combination spanner; rattle,with joint; 13mm; L: 154mm


Manufacturer: BAHCO

Manufacturer part number:
41RM-13
TME Symbol:
SA.41RM-13

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
13mm
Length
154mm
Material
alloy steel
Conform to the norm
DIN 3113 ISO 3318
Key features
  • chrome plated key surface
  • flat head has 15° offset
Gross weight100.46 g
EAN code7314153014450
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
41RM-13
0 in TME stock
Net price for quantities from 1 pcs - 35.09 USDGross price for quantities from 1 pcs - 35.09 USD
Net price for quantities from 2 pcs - 33.89 USDGross price for quantities from 2 pcs - 33.89 USD
Net price for quantities from 4 pcs - 31.25 USDGross price for quantities from 4 pcs - 31.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.