+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41RM-19

Wrench: combination spanner; rattle,with joint; 19mm; L: 215mm


Manufacturer: BAHCO

Manufacturer part number:
41RM-19
TME Symbol:
SA.41RM-19

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
19mm
Length
215mm
Material
alloy steel
Conform to the norm
DIN 3113 ISO 3318
Key features
  • chrome plated key surface
  • flat head has 15° offset
Gross weight238.8 g
EAN code7314153014481
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
41RM-19
1 in TME stock
Net price for quantities from 1 pcs - 45.70 USDGross price for quantities from 1 pcs - 45.70 USD
Net price for quantities from 3 pcs - 43.83 USDGross price for quantities from 3 pcs - 43.83 USD
Net price for quantities from 5 pcs - 40.70 USDGross price for quantities from 5 pcs - 40.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.