+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42RM/S12

Wrench-set; rattle,box; 12pcs; Kit: rattle 3/8"

Manufacturer: BAHCO

Manufacturer part number:
42RM/S12
TME Symbol:
SA.42RM/S12

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Kind of wrench
box, rattle
Kind of package
case
Quantity in set/package
12pcs.
Kit contents
rattle 3/8"
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.5921 kg
EAN code7314150384785
See other products in this category: Wrenches Sets BAHCO,
*
42RM/S12
1 in TME stock
Net price for quantities from 1 set - 287.15 USDGross price for quantities from 1 set - 287.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts