+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4480MM

Tools set: for pipe flaring


Manufacturer: BAHCO

Manufacturer part number:
4480MM
TME Symbol:
SA.4480MM

Specification

Manufacturer
BAHCO
Type of tools set
for pipe flaring
Size
4mm, 6mm, 8mm, 10mm, 12mm, 14mm, 16mm, 18mm
Gross weight970 g
EAN code7314150263158
See other products in this category: General Purpose Tools - Others BAHCO,
*
4480MM
0 in TME stock
Net price for quantities from 1 pcs - 41.75 USDGross price for quantities from 1 pcs - 41.75 USD
Net price for quantities from 3 pcs - 38.61 USDGross price for quantities from 3 pcs - 38.61 USD
Net price for quantities from 5 pcs - 37.18 USDGross price for quantities from 5 pcs - 37.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.