+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4511-SET-6

Drill bit-kit; for metal; high speed steel; metal; 6pcs.

Manufacturer: BAHCO

Manufacturer part number:
4511-SET-6
TME Symbol:
SA.4511-SET-6

Specification

Manufacturer
BAHCO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Conform to the norm
DIN 338 B
Tools application
metal
Drill diameter
2mm/3mm/4mm/5mm/6mm/8mm
Quantity in set/package
6pcs.
Gross weight105.41 g
EAN code7314150373024
See other products in this category: Drill Sets BAHCO,
*
4511-SET-6
3 in TME stock
Net price for quantities from 1 set - 21.71 USDGross price for quantities from 1 set - 21.71 USD
Net price for quantities from 3 set - 20.96 USDGross price for quantities from 3 set - 20.96 USD
Net price for quantities from 5 set - 19.46 USDGross price for quantities from 5 set - 19.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.