+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4532-C

Bearing puller; A: 50÷160mm; B: 150mm; C: 105÷220mm; Spanner: 22mm


Manufacturer: BAHCO

Manufacturer part number:
4532-C
TME Symbol:
SA.4532-C/150

Specification

Manufacturer
BAHCO
Type of tool
bearing puller
A dimension
50...160mm
B dimension
150mm
C dimension
105...220mm
Spanner size
22mm
Tool material
alloy steel
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Dimensions
Gross weight2.8961 kg
EAN code7314151082123
See other products in this category: Pullers BAHCO,
*
4532-C
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 150.93 USDGross price for quantities from 1 pcs - 150.93 USD
Net price for quantities from 3 pcs - 140.52 USDGross price for quantities from 3 pcs - 140.52 USD
Net price for quantities from 5 pcs - 135.32 USDGross price for quantities from 5 pcs - 135.32 USD