+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

454251

Wrench: Torx®; with protection; T25H; Overall len: 100mm; steel


Manufacturer: IRIMO

Manufacturer part number:
454251
TME Symbol:
SA.454251

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Kind of wrench
with protection
Spanner size
T25H
Overall length
100mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight17 g
EAN code8414909039467
See other products in this category: Hex and Torx keys IRIMO,
*
454251
0 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.11 USDGross price for quantities from 3 pcs - 5.11 USD
Net price for quantities from 5 pcs - 4.76 USDGross price for quantities from 5 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.