+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

454271

Wrench: Torx®; with protection; T27H; Overall len: 105mm; steel

Manufacturer: IRIMO

Manufacturer part number:
454271
TME Symbol:
SA.454271

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Kind of wrench
with protection
Spanner size
T27H
Overall length
105mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight18 g
EAN code8414909039474
See other products in this category: Hex and Torx keys IRIMO,
*
454271
0 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 3 pcs - 5.18 USDGross price for quantities from 3 pcs - 5.18 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.