+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457061

Wrench: Torx®; TX6; Overall len: 75mm; steel


Manufacturer: IRIMO

Manufacturer part number:
457061
TME Symbol:
SA.457061

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX6
Overall length
75mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight4 g
EAN code8414909034592
See other products in this category: Hex and Torx keys IRIMO,
*
457061
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 3 pcs - 3.06 USDGross price for quantities from 3 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.