+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457071

Wrench: Torx®; TX7; Overall len: 80mm; steel


Manufacturer: IRIMO

Manufacturer part number:
457071
TME Symbol:
SA.457071

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX7
Overall length
80mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight4 g
EAN code8414909034608
See other products in this category: Hex and Torx keys IRIMO,
*
457071
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 3 pcs - 3.06 USDGross price for quantities from 3 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.