+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457101

Wrench: Torx®; TX10; Overall len: 86mm; steel

Manufacturer: IRIMO

Manufacturer part number:
457101
TME Symbol:
SA.457101

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX10
Overall length
86mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight5 g
EAN code8414909024890
See other products in this category: Hex and Torx keys IRIMO,
*
457101
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 3 pcs - 3.29 USDGross price for quantities from 3 pcs - 3.29 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)