+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457201

Wrench: Torx®; TX20; Overall len: 95mm; steel


Manufacturer: IRIMO

Manufacturer part number:
457201
TME Symbol:
SA.457201

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX20
Overall length
95mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight10.75 g
EAN code8414909024913
See other products in this category: Hex and Torx keys IRIMO,
*
457201
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 3 pcs - 3.19 USDGross price for quantities from 3 pcs - 3.19 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Packaging method by the manufacturer:Cardboard = 5 pcs