+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457451

Wrench: Torx®; TX45; Overall len: 133mm; steel

Manufacturer: IRIMO

Manufacturer part number:
457451
TME Symbol:
SA.457451

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX45
Overall length
133mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight60 g
EAN code8414909024968
See other products in this category: Hex and Torx keys IRIMO,
*
457451
0 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 3 pcs - 4.43 USDGross price for quantities from 3 pcs - 4.43 USD
Net price for quantities from 5 pcs - 4.13 USDGross price for quantities from 5 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)