+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

459V-3-1

Screwdriver: insulated-set; insulated; Phillips,slot; 3pcs.


Manufacturer: IRIMO

Manufacturer part number:
459V-3-1
TME Symbol:
SA.459V-3-1

Specification

Manufacturer
IRIMO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, SL 3, SL 4
Conform to the norm
EN 60900 VDE
Quantity in set/package
3pcs.
Kit contents
  • screwdrivers
  • voltage tester
Gross weight159.2 g
EAN code8414909238808
See other products in this category: Screwdrivers Sets IRIMO,
*
459V-3-1
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 13.04 USDGross price for quantities from 1 set - 13.04 USD