+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

466-1000

Level; L: 1000mm


Manufacturer: BAHCO

Manufacturer part number:
466-1000
TME Symbol:
SA.466-1000

Specification

Manufacturer
BAHCO
Type of tool
level
Length
1m
Material
aluminium alloy
Measurement accuracy
±0,05mm/m
Gross weight1.08 kg
EAN code7314150128327
See other products in this category: Measuring Tools BAHCO,
*
466-1000
0 in TME stock
Net price for quantities from 1 pcs - 53.76 USDGross price for quantities from 1 pcs - 53.76 USD
Net price for quantities from 3 pcs - 49.71 USDGross price for quantities from 3 pcs - 49.71 USD
Net price for quantities from 5 pcs - 47.87 USDGross price for quantities from 5 pcs - 47.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.