+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

474M-10-1

Screwdriver bit: 6-angles socket; 1/4"; HEX 10mm


Manufacturer: IRIMO

Manufacturer part number:
474M-10-1
TME Symbol:
SA.474M-10-1

Specification

Manufacturer
IRIMO
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 10mm
Overall length
50mm
Gross weight30 g
EAN code8414909205909
See other products in this category: Screwdriver Bits IRIMO,
*
474M-10-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 5.08 USDGross price for quantities from 3 pcs - 5.08 USD
Net price for quantities from 5 pcs - 4.73 USDGross price for quantities from 5 pcs - 4.73 USD