+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

475-32-1

Tools set: screwdriver bits; Holder: C6,3mm; 1/4"; 32pcs.


Manufacturer: IRIMO

Manufacturer part number:
475-32-1
TME Symbol:
SA.475-32-1

Specification

Manufacturer
IRIMO
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Quantity in set/package
32pcs.
Gross weight287 g
EAN code8414909217698
See other products in this category: Screwdriver Bits Sets IRIMO,
*
475-32-1
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 16.02 USDGross price for quantities from 1 set - 16.02 USD
Net price for quantities from 5 set - 14.13 USDGross price for quantities from 5 set - 14.13 USD
Net price for quantities from 10 set - 13.19 USDGross price for quantities from 10 set - 13.19 USD