+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

475-PZ3-1

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: IRIMO

Manufacturer part number:
475-PZ3-1
TME Symbol:
SA.475-PZ3-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight77 g
EAN code8414909205527
See other products in this category: Screwdriver Bits IRIMO,
*
475-PZ3-1
0 in TME stock
Net price for quantities from 1 pcg - 5.28 USDGross price for quantities from 1 pcg - 5.28 USD
Net price for quantities from 3 pcg - 4.76 USDGross price for quantities from 3 pcg - 4.76 USD
Net price for quantities from 5 pcg - 4.43 USDGross price for quantities from 5 pcg - 4.43 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.