+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-150C-1

Wrench: adjustable; Jaw capacity: 20mm; Overall len: 160mm

Manufacturer: IRIMO

Manufacturer part number:
5-150C-1
TME Symbol:
SA.5-150C-1

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
20mm
Overall length
160mm
Gross weight135 g
EAN code8414909204667
See other products in this category: Adjustable Wrenches IRIMO,
*
5-150C-1
0 in TME stock
Net price for quantities from 1 pcs - 17.05 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 5 pcs - 15.05 USDGross price for quantities from 5 pcs - 15.05 USD
Net price for quantities from 10 pcs - 14.04 USDGross price for quantities from 10 pcs - 14.04 USD
No. of pieces (Multiplicity: 1)