+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-200C-1

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 205mm


Manufacturer: IRIMO

Manufacturer part number:
5-200C-1
TME Symbol:
SA.5-200C-1

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
205mm
Gross weight280 g
EAN code8414909204674
See other products in this category: Adjustable Wrenches IRIMO,
*
5-200C-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.97 USDGross price for quantities from 1 pcs - 21.97 USD
Net price for quantities from 5 pcs - 19.39 USDGross price for quantities from 5 pcs - 19.39 USD
Net price for quantities from 10 pcs - 18.09 USDGross price for quantities from 10 pcs - 18.09 USD