+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-250C-1

Wrench: adjustable; Jaw capacity: 29mm; Overall len: 260mm

Manufacturer: IRIMO

Manufacturer part number:
5-250C-1
TME Symbol:
SA.5-250C-1

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
29mm
Overall length
260mm
Gross weight435 g
EAN code8414909204681
See other products in this category: Adjustable Wrenches IRIMO,
*
5-250C-1
0 in TME stock
Net price for quantities from 1 pcs - 28.61 USDGross price for quantities from 1 pcs - 28.61 USD
Net price for quantities from 5 pcs - 25.25 USDGross price for quantities from 5 pcs - 25.25 USD
Net price for quantities from 10 pcs - 23.56 USDGross price for quantities from 10 pcs - 23.56 USD
No. of pieces (Multiplicity: 1)