+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59/S31B

Tools set: screwdriver bits; bag; Holder: E6,3mm; PH2G; 1/4"


Manufacturer: BAHCO

Manufacturer part number:
59/S31B
TME Symbol:
SA.59/S31B

Specification

Manufacturer
BAHCO
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
steel
Kind of holder
E6,3mm
Overall length
25mm
Bit size
PH2G
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, 4.5x0.6mm, 5.5x0.8mm, TX15, TX20, TX27, TX30
Holder socket size - inch
1/4"
Quantity in set/package
31pcs.
Kit contents
  • 1/4' bits
  • adapter 1/4" length 25mm for sockets
  • universal 60 mm long magnetic holder 1/4" with hexagonal magnetic grip 1/4"-E6,3
Gross weight241.6 g
EAN code7314150325788

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets BAHCO,
*
59/S31B
9 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 11.63 USDGross price for quantities from 1 set - 11.63 USD
Net price for quantities from 3 set - 11.23 USDGross price for quantities from 3 set - 11.23 USD
Net price for quantities from 5 set - 10.42 USDGross price for quantities from 5 set - 10.42 USD
Packaging method by the manufacturer:Cardboard = 6 setCardboard = 24 set