+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

600.005.012

Tap wrench; M5÷M12; 110mm


Manufacturer: BAHCO

Manufacturer part number:
600.005.012
TME Symbol:
SA.600.005.012

Specification

Manufacturer
BAHCO
Type of tool
tap wrench
Thread
M5...M12
Length
0.11m
Gross weight282.18 g
EAN code8412814600017
See other products in this category: Threading Dies and Taps BAHCO,
*
600.005.012
3 in TME stock
Net price for quantities from 1 pcs - 33.32 USDGross price for quantities from 1 pcs - 33.32 USD
Net price for quantities from 3 pcs - 31.25 USDGross price for quantities from 3 pcs - 31.25 USD
Net price for quantities from 5 pcs - 29.87 USDGross price for quantities from 5 pcs - 29.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.