+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65I/PZ2

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: BAHCO

Manufacturer part number:
65I/PZ2
TME Symbol:
SA.65I/PZ2

Specification

Manufacturer
BAHCO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
stainless steel
Overall length
25mm
Quantity in set/package
10pcs.
Conform to the norm
DIN 3126-C6.3 ISO 1173
Gross weight40 g
EAN code7314150199945
See other products in this category: Screwdriver Bits BAHCO,
*
65I/PZ2
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 21.23 USDGross price for quantities from 1 pcg - 21.23 USD
Net price for quantities from 3 pcg - 20.36 USDGross price for quantities from 3 pcg - 20.36 USD
Net price for quantities from 5 pcg - 18.91 USDGross price for quantities from 5 pcg - 18.91 USD