+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66IM/54C-1

Tools set: screwdriver bits; impact; Holder: C6,3mm,E6,3mm; 1/4"


Manufacturer: BAHCO

Manufacturer part number:
66IM/54C-1
TME Symbol:
SA.66IM/54C-1

Specification

Manufacturer
BAHCO
Type of tools set
screwdriver bits
Kind of screwdriver
impact
Kind of bit
hex key, Phillips, Pozidriv®, slot, square, Torx®, Torx® with protection
Kind of holder
C6,3mm, E6,3mm
Kit contents
adapter 1/4" length 50 mm
Holder socket size - inch
1/4"
Quantity in set/package
54pcs.
Gross weight541 g
See other products in this category: Screwdriver Bits Sets BAHCO,
*
66IM/54C-1
2 in TME stock
Net price for quantities from 1 set - 44.91 USDGross price for quantities from 1 set - 44.91 USD
Net price for quantities from 3 set - 41.70 USDGross price for quantities from 3 set - 41.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.