+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6700SM-4

Socket: 6-angles; socket spanner; HEX 4mm; 1/4"; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
6700SM-4
TME Symbol:
SA.6700SM-4

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4mm
Holder socket size - inch
1/4"
Socket length
24.7mm
Material
alloy steel
Conform to the norm
DIN 3120 DIN 3124 ISO 1174 ISO 2725
Key features
polished key surface
Gross weight9.57 g
EAN code7314151087944
See other products in this category: Socket Wrenches BAHCO,
*
6700SM-4
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Packaging method by the manufacturer:Bag = 5 pcs