+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of socket accessories | extension | |
Holder socket size - inch | 1/4" | |
Material | alloy steel | |
Version | tiltable | |
Length | 0.15m | |
Conform to the norm | DIN 3124 ISO 1174 | |
Key features | polished key surface |