+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6973N

Screwdriver: torque; adjustable; 10÷80Ncm


Manufacturer: BAHCO

Manufacturer part number:
6973N
TME Symbol:
SA.6973N

Specification

Manufacturer
BAHCO
Type of screwdriver
torque
Kind of screwdriver
adjustable
Torque
10...80Ncm
Gross weight253.65 g
EAN code7314151845605

WATCH VIDEO

See other products in this category: Torque screwdrivers BAHCO,
*
6973N
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 293.23 USDGross price for quantities from 1 pcs - 293.23 USD
Net price for quantities from 2 pcs - 282.38 USDGross price for quantities from 2 pcs - 282.38 USD