+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6M/S8

Wrench: flat-set; 8pcs.

Manufacturer: BAHCO

Manufacturer part number:
6M/S8
TME Symbol:
SA.6M/S8

Specification

Manufacturer
BAHCO
Type of wrench
flat - set
Kind of package
cardboard packaging
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight853.7 g
EAN code7314151832483
See other products in this category: Wrenches Sets BAHCO,
*
6M/S8
1 in TME stock
Net price for quantities from 1 set - 60.45 USDGross price for quantities from 1 set - 60.45 USD
Net price for quantities from 3 set - 58.37 USDGross price for quantities from 3 set - 58.37 USD
Net price for quantities from 5 set - 54.20 USDGross price for quantities from 5 set - 54.20 USD
No. of complete sets (Multiplicity: 1)