+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6MV/10T

Wrench: flat-set; insulated; steel; 1kVAC; 10pcs.


Manufacturer: BAHCO

Manufacturer part number:
6MV/10T
TME Symbol:
SA.6MV/10T

Specification

Manufacturer
BAHCO
Type of wrench
flat - set
Kind of wrench
insulated
Material
steel
Max. operating voltage
1kV AC
Quantity in set/package
10pcs.
Conform to the norm
EN 60900 VDE
Spanner size
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 22mm
Gross weight1.2676 kg
EAN code7314150213023
See other products in this category: Wrenches Sets BAHCO,
*
6MV/10T
1 in TME stock
Net price for quantities from 1 set - 304.23 USDGross price for quantities from 1 set - 304.23 USD
Net price for quantities from 5 set - 282.50 USDGross price for quantities from 5 set - 282.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.