+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

701-90-1

Bearing puller; A: 90mm; B: 100mm


Manufacturer: IRIMO

Manufacturer part number:
701-90-1
TME Symbol:
SA.701-90-1

Specification

Manufacturer
IRIMO
Type of tool
bearing puller
A dimension
90mm
B dimension
100mm
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Dimensions
Gross weight1.07 kg
EAN code8414909225648
See other products in this category: Pullers IRIMO,
*
701-90-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.53 USDGross price for quantities from 1 pcs - 54.53 USD
Net price for quantities from 5 pcs - 48.11 USDGross price for quantities from 5 pcs - 48.11 USD
Net price for quantities from 10 pcs - 44.91 USDGross price for quantities from 10 pcs - 44.91 USD