+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of socket | 6-angles | |
Kind of wrench | socket spanner | |
Socket size | HEX 10mm | |
Holder socket size - inch | 3/8" | |
Socket length | 25.5mm | |
Material | alloy steel | |
Conform to the norm | DIN 3120 DIN 3124 ISO 1174 ISO 2725 | |
Key features | polished key surface |