+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of socket | Torx® - bit | |
Bit size | TX27 | |
Holder socket size - inch | 3/8" | |
Socket length | 45mm | |
Material | alloy steel | |
Conform to the norm | DIN 3120 ISO 1174 | |
Key features | polished key surface |