+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7409TORX-T30

Socket: Torx®-bit; TX30; 3/8"; 47mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
7409TORX-T30
TME Symbol:
SA.7409TORX-T30

Specification

Manufacturer
BAHCO
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
3/8"
Socket length
47mm
Material
alloy steel
Conform to the norm
DIN 3120 ISO 1174
Key features
polished key surface
Gross weight43.14 g
EAN code7314153001795

WATCH VIDEO

See other products in this category: Socket Wrenches BAHCO,
*
7409TORX-T30
9 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs