+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7409TORX-T45

Socket: Torx®-bit; TX45; 3/8"; 50.5mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
7409TORX-T45
TME Symbol:
SA.7409TORX-T45

Specification

Manufacturer
BAHCO
Type of socket
Torx® - bit
Bit size
TX45
Holder socket size - inch
3/8"
Socket length
50.5mm
Material
alloy steel
Conform to the norm
DIN 3120 ISO 1174
Key features
polished key surface
Gross weight44.97 g
EAN code7314153001818

WATCH VIDEO

See other products in this category: Socket Wrenches BAHCO,
*
7409TORX-T45
3 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 5 pcs - 7.83 USDGross price for quantities from 5 pcs - 7.83 USD
Net price for quantities from 7 pcs - 7.27 USDGross price for quantities from 7 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs