+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7435-5 -AS

Wrench: torque; Overall len: 235mm; 1÷5Nm; Socket size: 9x12mm

Manufacturer: BAHCO

Manufacturer part number:
7435-5 -AS
TME Symbol:
SA.7435-5

Specification

Manufacturer
BAHCO
Type of wrench
torque
Overall length
235mm
Torque
1...5Nm
Holder socket size - mm
9x12mm
Holder socket size - inch
1/2"
Conform to the norm
DIN EN ISO 6789
Key features
replaceable head
Gross weight376.3 g
See other products in this category: Torque Wrenches BAHCO
*
7435-5 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products