+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7455-100

Wrench: torque; 400mm; 20÷100Nm; 1/2"


Manufacturer: BAHCO

Manufacturer part number:
7455-100
TME Symbol:
SA.7455-100

Specification

Manufacturer
BAHCO
Type of wrench
torque
Overall length
400mm
Torque
20...100Nm
Holder socket size - inch
1/2"
Gross weight1.2593 kg
EAN code7314150125111
See other products in this category: Torque Wrenches BAHCO,
*
7455-100
0 in TME stock
Net price for quantities from 1 pcs - 263.41 USDGross price for quantities from 1 pcs - 263.41 USD
Net price for quantities from 3 pcs - 244.60 USDGross price for quantities from 3 pcs - 244.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.