+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of socket | 12-angles | |
Kind of wrench | insulated, socket spanner | |
Socket size | 15mm | |
Holder socket size - inch | 1/2" | |
Socket length | 50mm | |
Material | alloy steel | |
Max. operating voltage | 1kV | |
Tools application | for electricians | |
Conform to the norm | IEC 60900 VDE |