+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7823

Screwdriver: for impact-set; hex key,Phillips,slot,Torx®; 1/2"

Manufacturer: BAHCO

Manufacturer part number:
7823
TME Symbol:
SA.7823

Specification

Manufacturer
BAHCO
Type of screwdriver
for impact - set
Kind of bit
hex key, Phillips, slot, Torx®
Bit size
HEX 4mm, HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 12mm, HEX 14mm, PH2, PH3, PH4, SL 8, SL 10, SL 12, TX20, TX25, TX27, TX30, TX40, TX45, TX50, TX55
Holder socket size - inch
1/2"
Quantity in set/package
23pcs.
Kit contents
adapter
Screwdriver bit features
impact
Gross weight1.2643 kg
EAN code7314150218141

WATCH VIDEO

See other products in this category: Screwdrivers Sets BAHCO,
*
7823
7 in TME stock
Net price for quantities from 1 set - 59.62 USDGross price for quantities from 1 set - 59.62 USD
Net price for quantities from 4 set - 57.56 USDGross price for quantities from 4 set - 57.56 USD
Net price for quantities from 6 set - 53.45 USDGross price for quantities from 6 set - 53.45 USD
No. of complete sets (Multiplicity: 1)