+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8069 IP

Wrench: adjustable; 13mm; phosphorylated,hardened; industrial


Manufacturer: BAHCO

Manufacturer part number:
8069 IP
TME Symbol:
SA.8069IP

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
13mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Kind of package
industrial
Key features
  • hardened
  • phosphorylated
Gross weight58.01 g
EAN code7314150007042
See other products in this category: Adjustable Wrenches BAHCO,
*
8069 IP
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.25 USDGross price for quantities from 1 pcs - 21.25 USD
Net price for quantities from 5 pcs - 20.52 USDGross price for quantities from 5 pcs - 20.52 USD
Net price for quantities from 7 pcs - 19.05 USDGross price for quantities from 7 pcs - 19.05 USD
Packaging method by the manufacturer:Cardboard = 5 pcs